Analog DevicesHMC1163LP5ETRControlled Oscillators
Oscillator VCO 4825MHz to 6665MHz/ 9650MHz to 10410MHz 5V 32-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
4825|9650 | |
6665|10410 | |
4825 to 6665|9650 to 10410 | |
4825 to 6665|9650 to 10410 | |
-114@100KHz | |
5.5 | |
5 | |
2 to 13 | |
250 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |