EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | VCO |
Lower Frequency (MHz) | 5190|10380 |
Upper Frequency (MHz) | 5650|11300 |
Output Frequency (MHz) | 5190 to 5650|10380 to 11300 |
Frequency Range (MHz) | 5190 to 5650|10380 to 11300 |
Typical Phase Noise (dBc/Hz) | -114@100KHz |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Tuning Voltage (V) | 2 to 13 |
Maximum Supply Current (mA) | 290 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |