Analog DevicesHMC1164LP5ETRControlled Oscillators
Oscillator VCO 5190MHz to 5650MHz/ 10380MHz to 11300MHz 5V 32-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
10380|5190 | |
11300|5650 | |
10380 to 11300|5190 to 5650 | |
10380 to 11300|5190 to 5650 | |
-114@100KHz | |
5.5 | |
5 | |
2 to 13 | |
290 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |