Reduced Price
Analog DevicesHMC1168LP5ETRControlled Oscillators
Oscillator VCO 6235MHz to 6860MHz/ 12470MHz to 13720MHz 5V 32-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
6235|12470 | |
6860|13720 | |
6235 to 6860|12470 to 13720 | |
6235 to 6860|12470 to 13720 | |
-113@100KHz | |
5.5 | |
5 | |
2 to 13 | |
240 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |