Analog Devices HMC1197LP7FETR
Quadrature Mod 48-Pin QFN EP T/R
Product Technical Specifications
Compliant | |
5A991b.7. | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7.1(Max) mm |
Package Length | 7.1(Max) mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
