Top Searched
Analog DevicesHMC129LC4TRUp-Down Converters and Mixers
Up/Down Conv Mixer 8GHz 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4000 | |
8000 | |
0 | |
3000 | |
9 | |
7 | |
40 | |
17 | |
124 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | CLLCC EP |
24 |
EDA / CAD Models |