HoneywellHMC1512Magnetoresistive Sensors
Angular Magnetoresistive Sensor 8-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Angular | |
IC | |
4 | |
2.8 | |
2.1(mV/°)(Typ) | |
25 | |
5 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |