Analog DevicesHMC187AMS8TRRF Multipliers
Passive RF Multipliers x2 1.7GHz to 4GHz-OUT 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Passive | |
x2 | |
0.85 to 2 | |
1.7 to 4 | |
22 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |