Top Searched
Analog DevicesHMC189AMS8ETRRF Multipliers
Passive RF Multipliers x2 4GHz to 8GHz-OUT 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Passive | |
x2 | |
2 to 4 | |
4 to 8 | |
17 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |