Top Searched
Analog DevicesHMC194AMS8ETRRF Switches
RF Switch SPDT 0MHz to 3GHz 24dB 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.000003(Typ) | |
0 to 3000 | |
3000 | |
24 | |
1.1 | |
28 | |
GaAs MMIC | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |