EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Single SPDT |
Number of Switches | 1 |
Switching Speed (ns) | 3(Typ) |
Frequency Band (MHz) | 0 to 3000 |
Maximum Frequency (MHz) | 3000 |
Minimum Isolation Voltage (dB) | 14 |
Maximum Insertion Loss (dB) | 1.1 |
Typical Input 1dB Compressed Power (dBm) | 30 |
Technology | GaAs MMIC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
Pin Count | 6 |
Lead Shape | Gull-wing |