Analog DevicesHMC207AS8TRUp-Down Converters and Mixers
Up/Down Conv Mixer 1.2GHz 8-Pin SOIC T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
700 | |
1200 | |
0 | |
300 | |
10.5 | |
9 | |
45 | |
17 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |