Top Searched
Analog DevicesHMC232ALP4ERF Switches
RF Switch SPDT 0MHz to 12GHz 40dB 24-Pin LFCSP EP Cut Tape
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |