Analog DevicesHMC241ATCPZ-EP-R7RF Switches
RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
0.00003(Typ) | |
100 to 4000 | |
4000 | |
25 | |
1.5 | |
29 | |
GaAs/TTL | |
3 | |
5 | |
2 to 5 | |
2.5 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 |