Analog DevicesHMC241QS16ETRRF Switches
RF Switch SP4T 0MHz to 3.5GHz 23dB 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
40(Typ) | |
0 to 3500 | |
3500 | |
23 | |
1.5 | |
25 | |
GaAs MMIC | |
5 | |
7 | |
2 to 5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |