Analog DevicesHMC245QS16TR (CUT T&R)RF Switches
RF Switch SP3T 0MHz to 3.5GHz 26dB 16-Pin QSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SP3T | |
Single SP3T | |
1 | |
40(Typ) | |
0 to 3500 | |
3500 | |
26 | |
1 | |
26 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
2 to 5 | |
3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 |