Analog Devices HMC253QS24ETR-AN RF Switches
RF Switch SP8T 0MHz to 2.5GHz 24dB 24-Pin QSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SP8T | |
Single SP8T | |
1 | |
30(Typ) | |
0 to 2500 | |
2500 | |
24 | |
2.4 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
2 to 5 | |
6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
