Top Searched
Analog DevicesHMC270MS8GETRRF Switches
RF Switch SPDT 0MHz to 8GHz 28dB 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
20(Typ) | |
0 to 8000 | |
8000 | |
28 | |
2.4 | |
23 | |
GaAs MMIC | |
-5 to -7 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |