Reduced Price
Analog DevicesHMC284AMS8GTRRF Switches
RF Switch SPDT 0MHz to 3.5GHz 30dB 8-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.000005(Typ) | |
0 to 3500 | |
3500 | |
30 | |
1.1 | |
30 | |
CMOS | |
-0.5 to 7.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |