Top Purchased
Analog DevicesHMC287MS8ETRRF Amplifiers
RF Amp Single LNA 2.5GHz 7V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
2500 | |
21@2500MHz | |
3@2500MHz | |
7@2500MHz | |
10(Typ)@2500MHz | |
6(Typ)@2500MHz | |
2.5@2500MHz | |
7 | |
3 | |
7 | |
15@3V | |
Single | |
365 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |