Analog Devices HMC311ST89ETR RF Amplifiers
RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.59(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |