Analog DevicesHMC313RF Amplifiers
RF Amp Single Broadband Amp 6GHz 5.5V 6-Pin SOT-26 T/R
Not Compliant | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 |
EDA / CAD Models |