Top Purchased
Analog DevicesHMC316MS8EUp-Down Converters and Mixers
Up/Down Conv Mixer 3.8GHz 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1500 | |
3800 | |
0 | |
1000 | |
11 | |
9.5 | |
42 | |
25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |