Reduced Price
Analog DevicesHMC344LC3TRRF Switches
RF Switch SP4T 0MHz to 8GHz 30dB 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
0.00002(Typ) | |
0 to 8000 | |
8000 | |
30 | |
3 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
-5 to -4.2 | |
3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.31(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |