Top Purchased
Analog DevicesHMC345ALP3ETRRF Switches
RF Switch SP4T 0MHz to 8GHz 27dB 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
0.00004(Typ) | |
0 to 8000 | |
8000 | |
27 | |
2.9 | |
28 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
2 to 5 | |
2.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |