Analog DevicesHMC349AMS8GRF Switches
RF Switch SPDT 100MHz to 4GHz 42dB 8-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
60(Typ) | |
100 to 4000 | |
4000 | |
42 | |
2.1 | |
34 | |
GaAs | |
3 | |
5 | |
2 to 5 | |
1.2 | |
969 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |
EDA / CAD Models |