EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Division | 8 |
Minimum Frequency (MHz) | 0 |
Maximum Frequency (MHz) | 12000 |
Typical Supply Current (mA) | 90 |
Typical Output Power (dBm) | 4 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.77(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 8 |
Supplier Package | SMD |
Pin Count | 8 |