Top Searched
Analog DevicesHMC363S8GTRPrescalers
Prescaler 5V Divide By 8 12000MHz 8-Pin SOIC EP T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
8 | |
0 | |
12000 | |
70 | |
-6 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.62(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |