Analog DevicesHMC370LP4TRRF Multipliers
Active RF Multipliers x4 14.4GHz to 16.4GHz-OUT 24-Pin LFCSP EP T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Active | |
x4 | |
3.6 to 4.1 | |
14.4 to 16.4 | |
18 | |
7 | |
-140 | |
5dBm | |
0 | |
4.5 | |
5 | |
5.5 | |
73 | |
530 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |