Analog Devices HMC3716LP4ETR RF Detectors
RF Detector 10MHz to 1300MHz 5dBm 24-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
10 to 1300 | |
5 | |
4.75 | |
5.25 | |
115 | |
-10 | |
24.9 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |