Reduced Price
Analog DevicesHMC373LP3ETRRF Amplifiers
RF Amp Single LNA 1GHz 8V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |