Top Purchased
Analog DevicesHMC383RF Amplifiers
RF Amp Single Power Amp 30GHz 5.5V 3-Pin Die Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 1.35 |
Package Length | 2.26 |
PCB changed | 3 |
Standard Package Name | Die |
Supplier Package | Die |
3 |
Using this power amplifier HMC383 buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. Its maximum power dissipation is 890 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.