Analog DevicesHMC383LC4RF Amplifiers
RF Amp Single Power Amp 30GHz 5.5V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |