Top Searched
Analog DevicesHMC388LP4EControlled Oscillators
Oscillator VCO 3150MHz to 3400MHz 3V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
3150 | |
3400 | |
3150 to 3400 | |
3150 to 3400 | |
-113@100KHz | |
3.5 | |
3 | |
0 to 10 | |
39(Typ) | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' buffer amplifier HMC388LP4E buffer amplifier! Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |