Analog DevicesHMC388LP4TRControlled Oscillators
Oscillator VCO 3150MHz to 3400MHz 3V 24-Pin LFCSP EP SMD T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
3150 | |
3400 | |
3150 to 3400 | |
3150 to 3400 | |
-113@100KHz | |
3.5 | |
3 | |
0 to 10 | |
39(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |