Analog DevicesHMC389LP4EControlled Oscillators
Oscillator VCO 3350MHz to 3550MHz 3V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
3350 | |
3550 | |
3350 to 3550 | |
3350 to 3550 | |
-112@100KHz | |
3.5 | |
3 | |
0 to 10 | |
41(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |