Analog DevicesHMC416LP4Controlled Oscillators
Oscillator VCO 2750MHz to 3000MHz 3V 24-Pin LFCSP EP SMD Reel
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
VCO | |
2750 | |
3000 | |
2750 to 3000 | |
2750 to 3000 | |
-114@100KHz | |
3.5 | |
3 | |
0 to 10 | |
37(Typ) | |
-40 | |
85 | |
Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |