EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oscillator (VCO) |
Lower Frequency (MHz) | 2750 |
Upper Frequency (MHz) | 3000 |
Output Frequency (MHz) | 2750 to 3000 |
Frequency Range (MHz) | 2750 to 3000 |
Typical Phase Noise (dBc/Hz) | -114@100KHz |
Maximum Operating Supply Voltage (V) | 3.5 |
Typical Operating Supply Voltage (V) | 3 |
Tuning Voltage (V) | 0 to 10 |
Maximum Supply Current (mA) | 37(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |