Top Purchased
Analog DevicesHMC422MS8ETRUp-Down Converters and Mixers
Up/Down Conv Mixer 2.6GHz 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1200 | |
2600 | |
0 | |
1000 | |
10.5 | |
8 | |
30 | |
15 | |
380 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |