Analog DevicesHMC430LP4EControlled Oscillators
Oscillator VCO 5000MHz to 5500MHz 3V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Do your project specifications require a clear radio frequency? If so, look no further than the buffer amplifier HMC430LP4E buffer amplifier from Analog Devices. Its maximum power dissipation is 565000 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.