Analog DevicesHMC438MS8GPrescalers
Prescaler 5V Divide By 5 7000MHz 8-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
LTB | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |
EDA / CAD Models |