Top Purchased
Analog DevicesHMC443LP4ETRRF Multipliers
Active RF Multipliers x4 9.8GHz to 11.2GHz-OUT 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Active | |
x4 | |
2.45 to 2.8 | |
9.8 to 11.2 | |
15 | |
8 | |
-142 | |
5dBm | |
4 | |
4.5 | |
5 | |
5.5 | |
69 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |