EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Active |
Multiplying Factor | x8 |
Input Frequency Range (GHz) | 1.2375 to 1.4 |
Output Frequency Range (GHz) | 9.9 to 11.2 |
Typical Input Return Loss (dB) | 22 |
Typical Output Return Loss (dB) | 7 |
Typical Phase Noise (dBc/Hz) | -136 |
Maximum Input Power | 5dBm |
Typical Output Power (dBm) | 6 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 91 |
Maximum Power Dissipation (mW) | 650 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |