Analog DevicesHMC444LP4TRRF Multipliers
Active RF Multipliers x8 9.9GHz to 11.2GHz-OUT 24-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Active | |
x8 | |
1.2375 to 1.4 | |
9.9 to 11.2 | |
22 | |
7 | |
-136 | |
5dBm | |
6 | |
4.5 | |
5 | |
5.5 | |
91 | |
650 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |