EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Active |
Multiplying Factor | x2 |
Input Frequency Range (GHz) | 9.5 to 12.5 |
Output Frequency Range (GHz) | 19 to 25 |
Typical Input Return Loss (dB) | 9 |
Typical Output Return Loss (dB) | 5 |
Typical Phase Noise (dBc/Hz) | -135 |
Maximum Input Power | 6dBm |
Typical Output Power (dBm) | 12 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 67 |
Maximum Power Dissipation (mW) | 640 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 1.16 |
Package Length | 1.2 |
PCB changed | 4 |
Supplier Package | Die |
Pin Count | 4 |