EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Active |
Multiplying Factor | x2 |
Input Frequency Range (GHz) | 10 to 12.5 |
Output Frequency Range (GHz) | 20 to 25 |
Typical Input Return Loss (dB) | 10 |
Typical Output Return Loss (dB) | 10 |
Typical Phase Noise (dBc/Hz) | -135 |
Maximum Input Power | 6dBm |
Typical Output Power (dBm) | 11 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 49 |
Maximum Power Dissipation (mW) | 744 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.92(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
Pin Count | 12 |