10% Off
Analog DevicesHMC453ST89RF Amplifiers
RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2200 | |
7.5@2170MHz | |
32.5@2170MHz | |
49@2170MHz | |
13(Typ)@2170MHz | |
18(Typ)@2170MHz | |
6.5@2170MHz | |
6 | |
5 | |
6 | |
725(Typ)@5V | |
Single | |
3800 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.59(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Help your processor out by giving it a clean RF signal to process with this, power amplifier HMC453ST89 buffer amplifier from Analog Devices. Its maximum power dissipation is 3800 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |