Analog Devices HMC465LP5ETR RF Amplifiers
RF Amp Single Driver Amp 20GHz 9V 32-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
20000 | |
±1.5 | |
12.5@20000MHz | |
20@20000MHz | |
24@20000MHz | |
8(Typ)@20000MHz | |
12(Typ)@20000MHz | |
4@20000MHz | |
9 | |
8 | |
9 | |
160(Typ)@8V | |
Single | |
1560 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
