Analog DevicesHMC492LP3TRPrescalers
Prescaler 5V Divide By 2 18000MHz 16-Pin QFN EP T/R
Not Compliant | |
3A001a.11.b. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
0 | |
18000 | |
78 | |
-4 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |