Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Modulator | |
Quadrature | |
No | |
2 | |
2.7 | |
3 | |
3.3 | |
0.093(Typ) | |
7000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |